Part Details for WPRT50AB-910RJB168 by TT Electronics Welwyn Components
Overview of WPRT50AB-910RJB168 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for WPRT50AB-910RJB168
WPRT50AB-910RJB168 CAD Models
WPRT50AB-910RJB168 Part Data Attributes
|
WPRT50AB-910RJB168
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WPRT50AB-910RJB168
TT Electronics Welwyn Components
Res,Radial,Wirewound,910 Ohms,5% +/-Tol,-350,350ppm TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Quick Connect, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19 mm | |
Package Length | 90 mm | |
Package Style | Chassis Mount | |
Package Width | 19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | QUICK CONNECT | |
Tolerance | 5% | |
Working Voltage | 213.308 V |
Alternate Parts for WPRT50AB-910RJB168
This table gives cross-reference parts and alternative options found for WPRT50AB-910RJB168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT50AB-910RJB168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPRT50S-910RJB240 | Fixed Resistor, Wire Wound, 50W, 910ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50AB-910RJB168 vs WPRT50S-910RJB240 |
WPRT50SR-910RJB160 | Fixed Resistor, Wire Wound, 50W, 910ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50AB-910RJB168 vs WPRT50SR-910RJB160 |
WPRT50S-910RJB240 | Res,Radial,Wirewound,910 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50AB-910RJB168 vs WPRT50S-910RJB240 |
WPRT50SB-910RJB168 | Res,Radial,Wirewound,910 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50AB-910RJB168 vs WPRT50SB-910RJB168 |
WPRT50AT-910RJB240 | Fixed Resistor, Wire Wound, 50W, 910ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50AB-910RJB168 vs WPRT50AT-910RJB240 |