Part Details for WPRT50A-91RJB240 by TT Electronics Resistors
Overview of WPRT50A-91RJB240 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for WPRT50A-91RJB240
WPRT50A-91RJB240 CAD Models
WPRT50A-91RJB240 Part Data Attributes
|
WPRT50A-91RJB240
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WPRT50A-91RJB240
TT Electronics Resistors
Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19 mm | |
Package Length | 90 mm | |
Package Style | Chassis Mount | |
Package Width | 19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | QUICK CONNECT | |
Tolerance | 5% | |
Working Voltage | 67.454 V |
Alternate Parts for WPRT50A-91RJB240
This table gives cross-reference parts and alternative options found for WPRT50A-91RJB240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT50A-91RJB240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPRT50AB-91RJB168 | Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50A-91RJB240 vs WPRT50AB-91RJB168 |
WPRT50AT-91RJB240 | Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50A-91RJB240 vs WPRT50AT-91RJB240 |
WPRT50SR-91RJB160 | Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50A-91RJB240 vs WPRT50SR-91RJB160 |
WPRT50AD-91RJB168 | Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50A-91RJB240 vs WPRT50AD-91RJB168 |
WPRT50AB-91RJB168 | Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50A-91RJB240 vs WPRT50AB-91RJB168 |
WPRT50AD-91RJB168 | Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50A-91RJB240 vs WPRT50AD-91RJB168 |
WPRT50SB-91RJB168 | Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50A-91RJB240 vs WPRT50SB-91RJB168 |
WPRT50S-91RJB240 | Res,Radial,Wirewound,91 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT50A-91RJB240 vs WPRT50S-91RJB240 |
WPRT50AT-91RJB240 | Fixed Resistor, Wire Wound, 50W, 91ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT50A-91RJB240 vs WPRT50AT-91RJB240 |