WPRT50A-68RJB240
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 50W, 68ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount,

Overview of WPRT50A-68RJB240 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for WPRT50A-68RJB240 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPRT50A-68RJB240 by TT Electronics Resistors

WPRT50A-68RJB240
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
19 mm
Package Length
90 mm
Package Style
Chassis Mount
Package Width
19 mm
Packing Method
BULK
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
350 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
QUICK CONNECT
Tolerance
5%
Working Voltage
58.31 V
Want to compare parts?
  1. WPRT50A-68RJB240
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 50W, 68ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount,
    VS

Alternate Parts for WPRT50A-68RJB240

This table gives cross-reference parts and alternative options found for WPRT50A-68RJB240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT50A-68RJB240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WPRT50AR-68RJB160 Fixed Resistor, Wire Wound, 50W, 68ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50A-68RJB240 vs WPRT50AR-68RJB160
WPRT50AD-68RJB168 Res,Radial,Wirewound,68 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT50A-68RJB240 vs WPRT50AD-68RJB168
WPRT50AT-68RJB240 Res,Radial,Wirewound,68 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT50A-68RJB240 vs WPRT50AT-68RJB240
WPRT50AD-68RJB168 Fixed Resistor, Wire Wound, 50W, 68ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50A-68RJB240 vs WPRT50AD-68RJB168
WPRT50S-68RJB240 Fixed Resistor, Wire Wound, 50W, 68ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50A-68RJB240 vs WPRT50S-68RJB240
WPRT50AB-68RJB168 Fixed Resistor, Wire Wound, 50W, 68ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT50A-68RJB240 vs WPRT50AB-68RJB168
WPRT50SB-68RJB168 Res,Radial,Wirewound,68 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT50A-68RJB240 vs WPRT50SB-68RJB168

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPRT50A-68RJB240 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPRT50A-68RJB240 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WPRT50A-68RJB240 would you like to use for your alert(s)?
  • Please alert me when WPRT50A-68RJB240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPRT50A-68RJB240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPRT50A-68RJB240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPRT50A-68RJB240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPRT50A-68RJB240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPRT50A-68RJB240 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: