Part Details for WPRT20SB-6R2JB270 by TT Electronics Resistors
Overview of WPRT20SB-6R2JB270 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPRT20SB-6R2JB270
WPRT20SB-6R2JB270 CAD Models
WPRT20SB-6R2JB270 Part Data Attributes
|
WPRT20SB-6R2JB270
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WPRT20SB-6R2JB270
TT Electronics Resistors
Fixed Resistor, Wire Wound, 20W, 6.2ohm, 5% +/-Tol, 400ppm/Cel, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 63 mm | |
Package Style | Chassis Mount | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 11.136 V |
Alternate Parts for WPRT20SB-6R2JB270
This table gives cross-reference parts and alternative options found for WPRT20SB-6R2JB270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT20SB-6R2JB270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPRT20S-6R2JB270 | Res,Radial,Wirewound,6.2 Ohms,5% +/-Tol,-400,400ppm TC | TT Electronics Welwyn Components | WPRT20SB-6R2JB270 vs WPRT20S-6R2JB270 |
WPRT20AD-6R2JB270 | Res,Radial,Wirewound,6.2 Ohms,5% +/-Tol,-400,400ppm TC | TT Electronics Welwyn Components | WPRT20SB-6R2JB270 vs WPRT20AD-6R2JB270 |
WPRT20AD-6R2JB270 | Fixed Resistor, Wire Wound, 20W, 6.2ohm, 5% +/-Tol, 400ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20SB-6R2JB270 vs WPRT20AD-6R2JB270 |
WPRT20AT-6R2JB270 | Fixed Resistor, Wire Wound, 20W, 6.2ohm, 5% +/-Tol, 400ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20SB-6R2JB270 vs WPRT20AT-6R2JB270 |
WPRT20SR-6R2JB270 | Fixed Resistor, Wire Wound, 20W, 6.2ohm, 5% +/-Tol, 400ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20SB-6R2JB270 vs WPRT20SR-6R2JB270 |
WPRT20AT-6R2JB270 | Res,Radial,Wirewound,6.2 Ohms,5% +/-Tol,-400,400ppm TC | TT Electronics Welwyn Components | WPRT20SB-6R2JB270 vs WPRT20AT-6R2JB270 |
WPRT20A-6R2JB270 | Res,Radial,Wirewound,6.2 Ohms,5% +/-Tol,-400,400ppm TC | TT Electronics Welwyn Components | WPRT20SB-6R2JB270 vs WPRT20A-6R2JB270 |