Part Details for WPRT20SB-51RJB270 by TT Electronics Resistors
Overview of WPRT20SB-51RJB270 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPRT20SB-51RJB270
WPRT20SB-51RJB270 CAD Models
WPRT20SB-51RJB270 Part Data Attributes
|
WPRT20SB-51RJB270
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WPRT20SB-51RJB270
TT Electronics Resistors
Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 63 mm | |
Package Style | Chassis Mount | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 31.938 V |
Alternate Parts for WPRT20SB-51RJB270
This table gives cross-reference parts and alternative options found for WPRT20SB-51RJB270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT20SB-51RJB270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPRT20AT-51RJB270 | Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20SB-51RJB270 vs WPRT20AT-51RJB270 |
WPRT20AB-51RJB270 | Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20SB-51RJB270 vs WPRT20AB-51RJB270 |
WPRT20AT-51RJB270 | Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT20SB-51RJB270 vs WPRT20AT-51RJB270 |
WPRT20S-51RJB270 | Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT20SB-51RJB270 vs WPRT20S-51RJB270 |
WPRT20AB-51RJB270 | Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT20SB-51RJB270 vs WPRT20AB-51RJB270 |
WPRT20S-51RJB270 | Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20SB-51RJB270 vs WPRT20S-51RJB270 |
WPRT20A-51RJB270 | Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20SB-51RJB270 vs WPRT20A-51RJB270 |