WPRT20SB-51RJB270
Description: Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount,

Overview of WPRT20SB-51RJB270 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for WPRT20SB-51RJB270 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPRT20SB-51RJB270 by TT Electronics Resistors

WPRT20SB-51RJB270
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
13.5 mm
Package Length
63 mm
Package Style
Chassis Mount
Package Width
12.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
350 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
31.938 V
Want to compare parts?
  1. WPRT20SB-51RJB270
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount,
    VS

Alternate Parts for WPRT20SB-51RJB270

This table gives cross-reference parts and alternative options found for WPRT20SB-51RJB270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT20SB-51RJB270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WPRT20A-51RJB270 Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT20SB-51RJB270 vs WPRT20A-51RJB270
WPRT20AB-51RJB270 Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT20SB-51RJB270 vs WPRT20AB-51RJB270
WPRT20AR-51RJB270 Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT20SB-51RJB270 vs WPRT20AR-51RJB270
WPRT20AT-51RJB270 Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT20SB-51RJB270 vs WPRT20AT-51RJB270
WPRT20S-51RJB270 Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT20SB-51RJB270 vs WPRT20S-51RJB270
WPRT20SB-51RJB270 Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT20SB-51RJB270 vs WPRT20SB-51RJB270
WPRT20AD-51RJB270 Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT20SB-51RJB270 vs WPRT20AD-51RJB270
WPRT20AB-51RJB270 Fixed Resistor, Wire Wound, 20W, 51ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, TT Electronics Resistors WPRT20SB-51RJB270 vs WPRT20AB-51RJB270
WPRT20A-51RJB270 Res,Radial,Wirewound,51 Ohms,5% +/-Tol,-350,350ppm TC TT Electronics Welwyn Components WPRT20SB-51RJB270 vs WPRT20A-51RJB270

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPRT20SB-51RJB270 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPRT20SB-51RJB270 by TT Electronics Resistors

  • Please alert me when WPRT20SB-51RJB270 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPRT20SB-51RJB270 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPRT20SB-51RJB270 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPRT20SB-51RJB270 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPRT20SB-51RJB270.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPRT20SB-51RJB270 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: