There are no models available for this part yet.
Overview of WPRT20A-680RJB270 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WPRT20A-680RJB270 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.8800 | Buy Now |
CAD Models for WPRT20A-680RJB270 by TT Electronics Welwyn Components
Part Data Attributes for WPRT20A-680RJB270 by TT Electronics Welwyn Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Unknown
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
Quick Connect,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
13.5 mm
|
Package Length
|
63 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
12.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
20 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
680 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
QUICK CONNECT
|
Tolerance
|
5%
|
Working Voltage
|
116.62 V
|
Alternate Parts for WPRT20A-680RJB270
This table gives cross-reference parts and alternative options found for WPRT20A-680RJB270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT20A-680RJB270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPRT20SR-680RJB270 | Fixed Resistor, Wire Wound, 20W, 680ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20A-680RJB270 vs WPRT20SR-680RJB270 |
WPRT20A-680RJB270 | Fixed Resistor, Wire Wound, 20W, 680ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20A-680RJB270 vs WPRT20A-680RJB270 |
WPRT20AT-680RJB270 | Fixed Resistor, Wire Wound, 20W, 680ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20A-680RJB270 vs WPRT20AT-680RJB270 |
WPRT20AR-680RJB270 | Fixed Resistor, Wire Wound, 20W, 680ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20A-680RJB270 vs WPRT20AR-680RJB270 |
WPRT20SB-680RJB270 | Fixed Resistor, Wire Wound, 20W, 680ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20A-680RJB270 vs WPRT20SB-680RJB270 |
WPRT20S-680RJB270 | Fixed Resistor, Wire Wound, 20W, 680ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20A-680RJB270 vs WPRT20S-680RJB270 |
WPRT20SB-680RJB270 | Res,Radial,Wirewound,680 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT20A-680RJB270 vs WPRT20SB-680RJB270 |
WPRT20AD-680RJB270 | Res,Radial,Wirewound,680 Ohms,5% +/-Tol,-350,350ppm TC | TT Electronics Welwyn Components | WPRT20A-680RJB270 vs WPRT20AD-680RJB270 |
WPRT20AD-680RJB270 | Fixed Resistor, Wire Wound, 20W, 680ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20A-680RJB270 vs WPRT20AD-680RJB270 |