There are no models available for this part yet.
Overview of WPPC-D22308ED by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WPPC-D22308ED by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $2.4500 | Buy Now | ||
NAC | Darlington Output Optocoupler, 2-Element, 5000V Isolation RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
$1.3840 / $2.3600 | Buy Now |
CAD Models for WPPC-D22308ED by World Products Inc
Part Data Attributes for WPPC-D22308ED by World Products Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min
|
300 V
|
Configuration
|
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Nom
|
600%
|
Dark Current-Max
|
1000 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Alternate Parts for WPPC-D22308ED
This table gives cross-reference parts and alternative options found for WPPC-D22308ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D22308ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP521-2GB | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | WPPC-D22308ED vs TLP521-2GB |
IS824 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Isocom LTD | WPPC-D22308ED vs IS824 |
ISD203X-G | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Isocom Components | WPPC-D22308ED vs ISD203X-G |
WPPC-D21068FD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | WPPC-D22308ED vs WPPC-D21068FD |
WPPC-D21068FA-TRU | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | WPPC-D22308ED vs WPPC-D21068FA-TRU |
WPPC-D21068EA-TLD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | WPPC-D22308ED vs WPPC-D21068EA-TLD |
TLP627-2 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC PACKAGE-8 | Isocom LTD | WPPC-D22308ED vs TLP627-2 |
WPPC-D21068FA-TLD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | WPPC-D22308ED vs WPPC-D21068FA-TLD |
ISD204X2SMT&R | Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | WPPC-D22308ED vs ISD204X2SMT&R |
PTD203 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, 8 PIN | Isocom LTD | WPPC-D22308ED vs PTD203 |