Part Details for WPM-1005-56JT by World Products Inc
Overview of WPM-1005-56JT by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for WPM-1005-56JT
WPM-1005-56JT CAD Models
WPM-1005-56JT Part Data Attributes
|
WPM-1005-56JT
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPM-1005-56JT
World Products Inc
General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for WPM-1005-56JT
This table gives cross-reference parts and alternative options found for WPM-1005-56JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPM-1005-56JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPM-1005-56JB | General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, CHIP | World Products Inc | WPM-1005-56JT vs WPM-1005-56JB |
CI-B1005-560JJL | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | WPM-1005-56JT vs CI-B1005-560JJL |