Part Details for WPF512K8T-90TFM5 by White Microelectronics
Overview of WPF512K8T-90TFM5 by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for WPF512K8T-90TFM5
WPF512K8T-90TFM5 CAD Models
WPF512K8T-90TFM5 Part Data Attributes
|
WPF512K8T-90TFM5
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPF512K8T-90TFM5
White Microelectronics
Flash, 512KX8, 90ns, PDSO32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for WPF512K8T-90TFM5
This table gives cross-reference parts and alternative options found for WPF512K8T-90TFM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF512K8T-90TFM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-90NV | Flash, 512KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Teledyne e2v | WPF512K8T-90TFM5 vs M29F040-90NV |
AS29F040DCG-90/Q | Flash, 512KX8, 90ns, DCG-32 | Micross Components | WPF512K8T-90TFM5 vs AS29F040DCG-90/Q |
M29F040-90NRB/T | Flash, 512KX8, 90ns, PDSO32 | Thales Group | WPF512K8T-90TFM5 vs M29F040-90NRB/T |
M29F040-90NB/T | Flash, 512KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Teledyne e2v | WPF512K8T-90TFM5 vs M29F040-90NB/T |
M29F040-90NB/T | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Thales Group | WPF512K8T-90TFM5 vs M29F040-90NB/T |
M29F040-90NRB/T | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | Teledyne e2v | WPF512K8T-90TFM5 vs M29F040-90NRB/T |
W29C040S-90 | Flash, 512KX8, 90ns, PDSO32, 0.450 INCH, SOP-32 | Winbond Electronics Corp | WPF512K8T-90TFM5 vs W29C040S-90 |
M29F040-90NRM | Flash, 512KX8, 90ns, PDSO32 | Thales Group | WPF512K8T-90TFM5 vs M29F040-90NRM |
MX29F040RC-90 | Flash, 512KX8, 90ns, PDSO32, 12 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Macronix International Co Ltd | WPF512K8T-90TFM5 vs MX29F040RC-90 |
WPF512K8T-90TRI5 | Flash, 512KX8, 90ns, PDSO32, | White Microelectronics | WPF512K8T-90TFM5 vs WPF512K8T-90TRI5 |