Part Details for WPES-064DN3P22UW by Win Win Precision Industrial Co Ltd
Overview of WPES-064DN3P22UW by Win Win Precision Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPES-064DN3P22UW
WPES-064DN3P22UW CAD Models
WPES-064DN3P22UW Part Data Attributes
|
WPES-064DN3P22UW
Win Win Precision Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WPES-064DN3P22UW
Win Win Precision Industrial Co Ltd
Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, White Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIN WIN PRECISION INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | WINNING MARK | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.343 inch | |
Body Depth | 0.437 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for WPES-064DN3P22UW
This table gives cross-reference parts and alternative options found for WPES-064DN3P22UW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPES-064DN3P22UW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPES-064DN1P22U | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | WPES-064DN3P22UW vs WPES-064DN1P22U |
WPES-064DN1B22UW | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | WPES-064DN3P22UW vs WPES-064DN1B22UW |
WPES-064DN3B22U | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, White Insulator, Receptacle | Win Win Precision Industrial Co Ltd | WPES-064DN3P22UW vs WPES-064DN3B22U |