Part Details for WPE128K8T-200PLI by White Microelectronics
Overview of WPE128K8T-200PLI by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPE128K8T-200PLI
WPE128K8T-200PLI CAD Models
WPE128K8T-200PLI Part Data Attributes
|
WPE128K8T-200PLI
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPE128K8T-200PLI
White Microelectronics
EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for WPE128K8T-200PLI
This table gives cross-reference parts and alternative options found for WPE128K8T-200PLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPE128K8T-200PLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C010JMB-20 | 128KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | WPE128K8T-200PLI vs X28C010JMB-20 |
X28C010JI-20T1 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8T-200PLI vs X28C010JI-20T1 |
X28C010J-20T1 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8T-200PLI vs X28C010J-20T1 |
X28C010JI-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8T-200PLI vs X28C010JI-20 |
M28010-20KA1 | 128KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | WPE128K8T-200PLI vs M28010-20KA1 |
WPE128K8C-200PLM | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, | White Microelectronics | WPE128K8T-200PLI vs WPE128K8C-200PLM |
X28C010JM-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8T-200PLI vs X28C010JM-20 |
X28C010JM-20T1 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8T-200PLI vs X28C010JM-20T1 |
WPE128K8T-200PLM | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, | White Microelectronics | WPE128K8T-200PLI vs WPE128K8T-200PLM |
W29EE011P-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | WPE128K8T-200PLI vs W29EE011P-20 |