Part Details for WPE128K8B-250PLI by White Microelectronics
Overview of WPE128K8B-250PLI by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPE128K8B-250PLI
WPE128K8B-250PLI CAD Models
WPE128K8B-250PLI Part Data Attributes
|
WPE128K8B-250PLI
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPE128K8B-250PLI
White Microelectronics
EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for WPE128K8B-250PLI
This table gives cross-reference parts and alternative options found for WPE128K8B-250PLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPE128K8B-250PLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C010JI-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8B-250PLI vs X28C010JI-25 |
WPE128K8C-250PLI | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, | White Microelectronics | WPE128K8B-250PLI vs WPE128K8C-250PLI |
WPE128K8B-250PLM | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, | White Microelectronics | WPE128K8B-250PLI vs WPE128K8B-250PLM |
WPE128K8C-250PLM | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, | White Microelectronics | WPE128K8B-250PLI vs WPE128K8C-250PLM |
X28C010JMB-25 | 128KX8 EEPROM 5V, 250ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | WPE128K8B-250PLI vs X28C010JMB-25 |
X28C010J-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8B-250PLI vs X28C010J-25 |
X28C010JM-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8B-250PLI vs X28C010JM-25 |
X28C010JM-25T1 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8B-250PLI vs X28C010JM-25T1 |
X28C010JI-25T1 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | WPE128K8B-250PLI vs X28C010JI-25T1 |
M28010-25KA1T | 128KX8 EEPROM 5V, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | WPE128K8B-250PLI vs M28010-25KA1T |