Part Details for WPC10R24S03PR by Murata Power Solutions
Overview of WPC10R24S03PR by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WPC10R24S03PR
WPC10R24S03PR CAD Models
WPC10R24S03PR Part Data Attributes
|
WPC10R24S03PR
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
WPC10R24S03PR
Murata Power Solutions
Analog Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , DIP5/18,.8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5/18,.8 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER |