Part Details for WPC10R24S03F by Murata Manufacturing Co Ltd
Overview of WPC10R24S03F by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WPC10R24S03F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | DC-DC 24V>S3V 10W1x2" RoHS: Not Compliant Min Qty: 22 Package Multiple: 22 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WPC10R24S03F
WPC10R24S03F CAD Models
WPC10R24S03F Part Data Attributes
|
WPC10R24S03F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WPC10R24S03F
Murata Manufacturing Co Ltd
WPC10R24S03F
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5/18,.8 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER |