Part Details for WPC-4S3216C-201B by World Products Inc
Overview of WPC-4S3216C-201B by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
P9022-0AHGI8 | Renesas Electronics Corporation | Enhanced WPC 1.1 Wireless Power Receiver | |
P9020-0NTGI | Renesas Electronics Corporation | Enhanced WPC 1.0.1-compliant Wireless Power Receiver IC |
Part Details for WPC-4S3216C-201B
WPC-4S3216C-201B CAD Models
WPC-4S3216C-201B Part Data Attributes
|
WPC-4S3216C-201B
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPC-4S3216C-201B
World Products Inc
Ferrite Chip, 4 Function(s), 0.2A, EIA STD PACKAGE SIZE 3216
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.2 A | |
Width | 1.6 mm |