Part Details for WPC-2012-101KB by World Products Inc
Overview of WPC-2012-101KB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for WPC-2012-101KB
WPC-2012-101KB CAD Models
WPC-2012-101KB Part Data Attributes
|
WPC-2012-101KB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPC-2012-101KB
World Products Inc
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for WPC-2012-101KB
This table gives cross-reference parts and alternative options found for WPC-2012-101KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPC-2012-101KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPC-2012-101KL | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | WPC-2012-101KB vs WPC-2012-101KL |
BMC0603HFR10K | 1 ELEMENT, 0.1uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TT electronics / BI Technologies | WPC-2012-101KB vs BMC0603HFR10K |
CI-B2012-101KJT | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | WPC-2012-101KB vs CI-B2012-101KJT |
CI-B2012-101KJB | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | WPC-2012-101KB vs CI-B2012-101KJB |
BMC0603HFR10K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TT Electronics Resistors | WPC-2012-101KB vs BMC0603HFR10K |
AIMC-0805-R10K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, | Abracon Corporation | WPC-2012-101KB vs AIMC-0805-R10K |