Part Details for WPC-1005-820JB by World Products Inc
Overview of WPC-1005-820JB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for WPC-1005-820JB
WPC-1005-820JB CAD Models
WPC-1005-820JB Part Data Attributes
|
WPC-1005-820JB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPC-1005-820JB
World Products Inc
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for WPC-1005-820JB
This table gives cross-reference parts and alternative options found for WPC-1005-820JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPC-1005-820JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B1005-820JJL | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | WPC-1005-820JB vs CI-B1005-820JJL |
MHL1EKLTE82NJ | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD | KOA Speer Electronics Inc | WPC-1005-820JB vs MHL1EKLTE82NJ |
CI-B1005-820JJB | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | WPC-1005-820JB vs CI-B1005-820JJB |
WPC-1005-820JT | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | WPC-1005-820JB vs WPC-1005-820JT |