Part Details for WPC-1005-1.8ST by World Products Inc
Overview of WPC-1005-1.8ST by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
P9022-0AHGI8 | Renesas Electronics Corporation | Enhanced WPC 1.1 Wireless Power Receiver |
Part Details for WPC-1005-1.8ST
WPC-1005-1.8ST CAD Models
WPC-1005-1.8ST Part Data Attributes
|
WPC-1005-1.8ST
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPC-1005-1.8ST
World Products Inc
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1005 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.667% |
Alternate Parts for WPC-1005-1.8ST
This table gives cross-reference parts and alternative options found for WPC-1005-1.8ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPC-1005-1.8ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPC-1005-1.8SB | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | World Products Inc | WPC-1005-1.8ST vs WPC-1005-1.8SB |
CTLL1005F-FH1N8S | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | Central Technologies | WPC-1005-1.8ST vs CTLL1005F-FH1N8S |