Part Details for WP4S-R11FPB by TT Electronics Resistors
Overview of WP4S-R11FPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WP4S-R11FPB
WP4S-R11FPB CAD Models
WP4S-R11FPB Part Data Attributes
|
WP4S-R11FPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WP4S-R11FPB
TT Electronics Resistors
Fixed Resistor, Wire Wound, 4W, 0.11ohm, 100V, 1% +/-Tol, 350ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 22.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 0.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for WP4S-R11FPB
This table gives cross-reference parts and alternative options found for WP4S-R11FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP4S-R11FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP4S-R11FA1 | Fixed Resistor, Wire Wound, 4W, 0.11ohm, 100V, 1% +/-Tol, 350ppm/Cel, | TT Electronics Resistors | WP4S-R11FPB vs WP4S-R11FA1 |