WP25S-47RJPB
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 2.5W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel,

Overview of WP25S-47RJPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for WP25S-47RJPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP25S-47RJPB by TT Electronics Resistors

WP25S-47RJPB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
Axial,
Reach Compliance Code
compliant
Additional Feature
FALME PROOF
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.8 mm
Lead Length
17.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
12.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2.5 W
Rated Temperature
25 °C
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. WP25S-47RJPB
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 2.5W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel,
    VS

Alternate Parts for WP25S-47RJPB

This table gives cross-reference parts and alternative options found for WP25S-47RJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP25S-47RJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WA835-47RJI Fixed Resistor, Wire Wound, 2.5W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors WP25S-47RJPB vs WA835-47RJI
WA835-47RJI RESISTOR, WIRE WOUND, 2.5W, 5%, 200ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components WP25S-47RJPB vs WA835-47RJI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP25S-47RJPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP25S-47RJPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WP25S-47RJPB would you like to use for your alert(s)?
  • Please alert me when WP25S-47RJPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP25S-47RJPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP25S-47RJPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP25S-47RJPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP25S-47RJPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP25S-47RJPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: