Part Details for WP169XYD by Kingbright
Overview of WP169XYD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP169XYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP169XYD-ND
|
DigiKey | LED YL DIFFUSED RECTANGULAR T/H Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1022 | Buy Now |
DISTI #
604-WP169XYD
|
Mouser Electronics | Standard LEDs - Through Hole Yellow 588nm Diffused 10mcd RoHS: Compliant | 0 |
|
$0.0560 / $0.0670 | Order Now |
DISTI #
000000000002414498
|
Sager | Standard LEDs - Through Hole Yellow 588nm Diffused 10mcd | 0 |
|
Buy Now |
Part Details for WP169XYD
WP169XYD CAD Models
WP169XYD Part Data Attributes
|
WP169XYD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP169XYD
Kingbright
T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |