Part Details for WP1503CGDK by Kingbright
Overview of WP1503CGDK by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP1503CGDK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-WP1503CGDK-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
652 In Stock |
|
$0.0814 / $0.4100 | Buy Now |
DISTI #
604-WP1503CGDK
|
Mouser Electronics | Standard LEDs - Through Hole T-1 3/4 (5mm) Solid State Lamp, Green, AlGainP, Color Diffused RoHS: Compliant | 50 |
|
$0.0660 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0685 | Buy Now |
DISTI #
000000000007155256
|
Sager | Standard LEDs - Through Hole T-1 3/4 (5mm) Solid State Lamp, Green, AlGainP, Color Diffused | 0 |
|
Buy Now |