-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1833
|
Newark | Wirewound Resistor, 0.1 Ohm, 5W, ±1%, Resistance:0.1Ohm, Product Range:Wne Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:20Mmrohs Compliant: Yes |Ohmite WNER10FET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 890 |
|
$0.5450 | Buy Now |
DISTI #
13T1834
|
Newark | Resistor Wirewound, 0.1 Ohm, 5W, ±1%, Resistance:0.1Ohm, Product Range:Wne Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:20Mmrohs Compliant: Yes |Ohmite WNER10FET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 / $0.8830 | Buy Now |
DISTI #
WNER10FETCT-ND
|
DigiKey | RES 0.1 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4443 In Stock |
|
$0.5859 / $2.4400 | Buy Now |
DISTI #
2485-WNER10FETTR-ND
|
DigiKey | RES 0.1 OHM 1% 5W AXIAL Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.8800 | Buy Now |
DISTI #
588-WNER10FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 0.1 ohm 1% RoHS: Compliant | 1855 |
|
$0.6290 / $1.5400 | Buy Now |
DISTI #
70371118
|
RS | WN Series ceramic Axial Wirewound Resistor 100mOhms 1% 5W +/-90ppm/degC | Ohmite WNER10FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.1 Ohm 1% 5W ±90ppm/°C Molded AXL T/R RoHS: Compliant |
1000 In Stock 2000 Factory Stock |
|
$0.4927 / $0.7737 | Buy Now |
DISTI #
82116805
|
Verical | Res Wirewound 0.1 Ohm 1% 5W ±90ppm/°C Molded AXL T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 1000 |
|
$0.8722 / $1.0058 | Buy Now |
DISTI #
68029501
|
Verical | Res Wirewound 0.1 Ohm 1% 5W ±90ppm/°C Molded AXL T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 890 |
|
$0.8234 / $0.9316 | Buy Now |
DISTI #
WNER10FET
|
TTI | Wirewound Resistors - Through Hole 5W 0.1 ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5410 / $0.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WNER10FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WNER10FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 20 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7071 V |
This table gives cross-reference parts and alternative options found for WNER10FET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WNER10FET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHER10FE-T | Fixed Resistor, Wire Wound, 5W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | WNER10FET vs WHER10FE-T |
WNER10FE-T | Fixed Resistor, Wire Wound, 5W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | WNER10FET vs WNER10FE-T |