Part Details for WNCR168-33RJI by TT Electronics Resistors
Overview of WNCR168-33RJI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WNCR168-33RJI
WNCR168-33RJI CAD Models
WNCR168-33RJI Part Data Attributes
|
WNCR168-33RJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WNCR168-33RJI
TT Electronics Resistors
Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WNCR168-33RJI
This table gives cross-reference parts and alternative options found for WNCR168-33RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WNCR168-33RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA06S08333R0JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WNCR168-33RJI vs CRA06S08333R0JTA |
RAC164D330JAB | Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Kamaya Inc | WNCR168-33RJI vs RAC164D330JAB |
CRN16-4-330JSNT | Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | WNCR168-33RJI vs CRN16-4-330JSNT |
WNCR168-33RJI | RES NET,RUTHENIUM OXIDE,33 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | TT Electronics Welwyn Components | WNCR168-33RJI vs WNCR168-33RJI |
CRA06S0803330JRT1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, CHIP | Vishay Intertechnologies | WNCR168-33RJI vs CRA06S0803330JRT1 |
RAC164D330JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | WNCR168-33RJI vs RAC164D330JATP |