Part Details for WMS512K8L-45CM by White Microelectronics
Overview of WMS512K8L-45CM by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8L-45CM
WMS512K8L-45CM CAD Models
WMS512K8L-45CM Part Data Attributes
|
WMS512K8L-45CM
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WMS512K8L-45CM
White Microelectronics
Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 0.600 INCH, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | BATTERY BACKUP | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |