WMS512K8L-15FIA
Description: Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36

Overview of WMS512K8L-15FIA by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WMS512K8L-15FIA by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WMS512K8L-15FIA by Mercury Systems Inc

WMS512K8L-15FIA
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
GDFP,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
BATTERY BACKUP
JESD-30 Code
R-CDFP-F36
Length
23.37 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GDFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.72 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.95 mm
Want to compare parts?
  1. WMS512K8L-15FIA
    Mercury Systems Inc
    Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36
    VS

Alternate Parts for WMS512K8L-15FIA

This table gives cross-reference parts and alternative options found for WMS512K8L-15FIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8L-15FIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS512K8L-15FQA Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc WMS512K8L-15FIA vs WMS512K8L-15FQA
WMS512K8L-15FC Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation WMS512K8L-15FIA vs WMS512K8L-15FC
WMS512K8L-15FCA Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation WMS512K8L-15FIA vs WMS512K8L-15FCA
WMS512K8L-15FI Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation WMS512K8L-15FIA vs WMS512K8L-15FI
WMS512K8L-15FC Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc WMS512K8L-15FIA vs WMS512K8L-15FC
WMS512K8L-15FQA Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation WMS512K8L-15FIA vs WMS512K8L-15FQA
WMS512K8L-15FQ Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc WMS512K8L-15FIA vs WMS512K8L-15FQ
WMS512K8L-15FI Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc WMS512K8L-15FIA vs WMS512K8L-15FI
WMS512K8L-15FQ Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation WMS512K8L-15FIA vs WMS512K8L-15FQ
WMS512K8L-15FM Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation WMS512K8L-15FIA vs WMS512K8L-15FM
Part Number Description Manufacturer Compare
WMS512K8L-15FQ Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc WMS512K8L-15FIA vs WMS512K8L-15FQ
WMS512K8L-15FI Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc WMS512K8L-15FIA vs WMS512K8L-15FI
WMS512K8L-15FQA Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc WMS512K8L-15FIA vs WMS512K8L-15FQA
WMS512K8L-15FC Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc WMS512K8L-15FIA vs WMS512K8L-15FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WMS512K8L-15FIA by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WMS512K8L-15FIA by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of WMS512K8L-15FIA would you like to use for your alert(s)?
  • Please alert me when WMS512K8L-15FIA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WMS512K8L-15FIA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WMS512K8L-15FIA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WMS512K8L-15FIA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WMS512K8L-15FIA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WMS512K8L-15FIA by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: