Part Details for WMS512K8-L45DEQA by Microsemi Corporation
Overview of WMS512K8-L45DEQA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8-L45DEQA
WMS512K8-L45DEQA CAD Models
WMS512K8-L45DEQA Part Data Attributes
|
WMS512K8-L45DEQA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WMS512K8-L45DEQA
Microsemi Corporation
512KX8 STANDARD SRAM, 45ns, CDSO32, CREAMIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e0 | |
Length | 21.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.9624 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.23 mm |
Alternate Parts for WMS512K8-L45DEQA
This table gives cross-reference parts and alternative options found for WMS512K8-L45DEQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8-L45DEQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS8512SCMB-12 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS | WMS512K8-L45DEQA vs MS8512SCMB-12 |
MSM8512W-020 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 512KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | WMS512K8-L45DEQA vs MSM8512W-020 |
UT7Q512K8-UPC | Cobham Semiconductor Solutions | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | WMS512K8-L45DEQA vs UT7Q512K8-UPC |
5962-9560009QUX | Microsemi Corporation | Check for Price | Standard SRAM, 512KX8, 45ns, CMOS, SOJ-32 | WMS512K8-L45DEQA vs 5962-9560009QUX |
WMS512K8-L45FFCA | Microsemi Corporation | Check for Price | 512KX8 STANDARD SRAM, 45ns, DFP32, CERAMIC,DFP-32 | WMS512K8-L45DEQA vs WMS512K8-L45FFCA |
HM658512ALRR-10V | Hitachi Ltd | Check for Price | Pseudo Static RAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | WMS512K8-L45DEQA vs HM658512ALRR-10V |
WS512K8-100CMEA | Microsemi Corporation | Check for Price | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 | WMS512K8-L45DEQA vs WS512K8-100CMEA |
DPS512S8N-10M | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | WMS512K8-L45DEQA vs DPS512S8N-10M |
5962-9561329HYX | Microsemi Corporation | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, CDIP32, CERAMIC, DIP-32 | WMS512K8-L45DEQA vs 5962-9561329HYX |
HM658512ALP-8 | Renesas Electronics Corporation | Check for Price | 512KX8 PSEUDO STATIC RAM, 80ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | WMS512K8-L45DEQA vs HM658512ALP-8 |