Part Details for WMS512K8-L15CIA by Microsemi Corporation
Overview of WMS512K8-L15CIA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8-L15CIA
WMS512K8-L15CIA CAD Models
WMS512K8-L15CIA Part Data Attributes
|
WMS512K8-L15CIA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WMS512K8-L15CIA
Microsemi Corporation
512KX8 STANDARD SRAM, 15ns, CDIP32, 0.600 INCH, BRAZED, CREAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WMS512K8-L15CIA
This table gives cross-reference parts and alternative options found for WMS512K8-L15CIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8-L15CIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-L45CLC | 512KX8 STANDARD SRAM, 45ns, CQCC32, BRAZED, CERAMIC, QCC-32 | Microsemi Corporation | WMS512K8-L15CIA vs WMS512K8-L45CLC |
TC554001AFTI-85L | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Static RAM | Toshiba America Electronic Components | WMS512K8-L15CIA vs TC554001AFTI-85L |
WMS512K8-L45FFIA | 512KX8 STANDARD SRAM, 45ns, DFP32, CERAMIC,DFP-32 | Microsemi Corporation | WMS512K8-L15CIA vs WMS512K8-L45FFIA |
WMS512K8-L25DEI | 512KX8 STANDARD SRAM, 25ns, CDSO32, CREAMIC, SOJ-32 | Microsemi Corporation | WMS512K8-L15CIA vs WMS512K8-L25DEI |
UT7Q512-UCA | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Cobham Semiconductor Solutions | WMS512K8-L15CIA vs UT7Q512-UCA |
5962-9561304HTX | Standard SRAM, 512KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | WMS512K8-L15CIA vs 5962-9561304HTX |
WMS512K8-L15CQ | 512KX8 STANDARD SRAM, 15ns, CDIP32, 0.600 INCH, BRAZED, CREAMIC, DIP-32 | Microsemi Corporation | WMS512K8-L15CIA vs WMS512K8-L15CQ |
WMS512K8-L20DECA | 512KX8 STANDARD SRAM, 20ns, CDSO32, CREAMIC, SOJ-32 | Microsemi Corporation | WMS512K8-L15CIA vs WMS512K8-L20DECA |
WMS512K8-100DECEA | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | WMS512K8-L15CIA vs WMS512K8-100DECEA |
DPS512S8P-15C | SRAM Module, 512KX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | WMS512K8-L15CIA vs DPS512S8P-15C |