Part Details for WMS512K8-55DJM by White Electronic Designs Corp
Overview of WMS512K8-55DJM by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8-55DJM
WMS512K8-55DJM CAD Models
WMS512K8-55DJM Part Data Attributes
|
WMS512K8-55DJM
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WMS512K8-55DJM
White Electronic Designs Corp
Standard SRAM, 512KX8, 55ns, CMOS, CDSO36, CREAMIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CREAMIC, SOJ-36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | R-CDSO-J36 | |
JESD-609 Code | e4 | |
Length | 23.37 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6736 mm | |
Standby Current-Max | 0.007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.23 mm |