Part Details for WMS512K8-55CCA by Microsemi Corporation
Overview of WMS512K8-55CCA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8-55CCA
WMS512K8-55CCA CAD Models
WMS512K8-55CCA Part Data Attributes
|
WMS512K8-55CCA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WMS512K8-55CCA
Microsemi Corporation
Standard SRAM, 512KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 5.13 mm | |
Standby Current-Max | 0.00045 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for WMS512K8-55CCA
This table gives cross-reference parts and alternative options found for WMS512K8-55CCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8-55CCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9207805HTC | SRAM Module, 512KX8, 55ns, CMOS, DIP32, DIP-32 | Microsemi Corporation | WMS512K8-55CCA vs 5962-9207805HTC |
WMS512K8-55CI | Standard SRAM, 512KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WMS512K8-55CCA vs WMS512K8-55CI |
WMS512K8-55CIA | Standard SRAM, 512KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WMS512K8-55CCA vs WMS512K8-55CIA |
WS512K8-55CQEA | SRAM Module, 512KX8, 55ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WMS512K8-55CCA vs WS512K8-55CQEA |
5962-9207805HXX | SRAM Module, 512KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WMS512K8-55CCA vs 5962-9207805HXX |
DPS512S8AP-55I | SRAM Module, 512KX8, 55ns, CMOS, CDMA32, CERDIP-32 | B&B Electronics Manufacturing Company | WMS512K8-55CCA vs DPS512S8AP-55I |
WMS512K8-55CQA | Standard SRAM, 512KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WMS512K8-55CCA vs WMS512K8-55CQA |
5962-9561305HYX | Standard SRAM, 512KX8, 55ns, CMOS, CDIP32, DIP-32 | Microsemi Corporation | WMS512K8-55CCA vs 5962-9561305HYX |
WMS512K8-55CM | Standard SRAM, 512KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WMS512K8-55CCA vs WMS512K8-55CM |
WS512K8-55CQE | SRAM Module, 512KX8, 55ns, CMOS, CDMA32, | Microsemi Corporation | WMS512K8-55CCA vs WS512K8-55CQE |