Part Details for WMS512K8-17FFM by Microsemi Corporation
Overview of WMS512K8-17FFM by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8-17FFM
WMS512K8-17FFM CAD Models
WMS512K8-17FFM Part Data Attributes
|
WMS512K8-17FFM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WMS512K8-17FFM
Microsemi Corporation
Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e4 | |
Length | 21.82 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9972 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.8712 mm |
Alternate Parts for WMS512K8-17FFM
This table gives cross-reference parts and alternative options found for WMS512K8-17FFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8-17FFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-17FFQA | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | WMS512K8-17FFM vs WMS512K8-17FFQA |
WMS512K8-17FFCA | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | WMS512K8-17FFM vs WMS512K8-17FFCA |
WMS512K8-17FFI | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | WMS512K8-17FFM vs WMS512K8-17FFI |
WMS512K8-17FFQA | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | WMS512K8-17FFM vs WMS512K8-17FFQA |
WMS512K8-17FFIA | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | WMS512K8-17FFM vs WMS512K8-17FFIA |
WMS512K8-17FFC | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | WMS512K8-17FFM vs WMS512K8-17FFC |
WMS512K8-17FFM | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | WMS512K8-17FFM vs WMS512K8-17FFM |
WMS512K8-17FFMA | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | WMS512K8-17FFM vs WMS512K8-17FFMA |
WMS512K8-17FFQ | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | WMS512K8-17FFM vs WMS512K8-17FFQ |
WMS512K8-17FFCA | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | WMS512K8-17FFM vs WMS512K8-17FFCA |