Part Details for WMS128K8C-120DEMA by White Microelectronics
Overview of WMS128K8C-120DEMA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8C-120DEMA
WMS128K8C-120DEMA CAD Models
WMS128K8C-120DEMA Part Data Attributes
|
WMS128K8C-120DEMA
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WMS128K8C-120DEMA
White Microelectronics
Standard SRAM, 128KX8, 120ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, SOJ-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for WMS128K8C-120DEMA
This table gives cross-reference parts and alternative options found for WMS128K8C-120DEMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8C-120DEMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS32K32N-85H1M | SRAM Module, 32KX32, 85ns, Hybrid, CPGA66, | White Electronic Designs Corp | WMS128K8C-120DEMA vs WS32K32N-85H1M |
5962-8959830MUX | Standard SRAM, 128KX8, 120ns, CMOS, CDSO32, | White Microelectronics | WMS128K8C-120DEMA vs 5962-8959830MUX |
PUMA2S1000I-15 | SRAM Module, 128KX8, 150ns, CMOS | APTA Group Inc | WMS128K8C-120DEMA vs PUMA2S1000I-15 |
FTS88130L-120LM | Standard SRAM, 128KX8, 120ns, CMOS, PQCC32, 0.450 X 0.550 INCH, QCC-32 | Force Technologies Ltd | WMS128K8C-120DEMA vs FTS88130L-120LM |
IDT7M4003S40C | SRAM Module, 128KX8, 40ns, CMOS, CPGA66, SIDE BRAZED, CERAMIC, HIP-66 | Integrated Device Technology Inc | WMS128K8C-120DEMA vs IDT7M4003S40C |
CYM1828LHG-55MB | SRAM Module, 32KX32, 55ns, CMOS, CPGA66, 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66 | Cypress Semiconductor | WMS128K8C-120DEMA vs CYM1828LHG-55MB |
WS32K32N-25HM | SRAM Module, 128KX8, 25ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WMS128K8C-120DEMA vs WS32K32N-25HM |
PUMA2S1000LM-020 | SRAM Module, 32KX32, 20ns, CMOS, CHMA66, CERAMIC, PGA-66 | APTA Group Inc | WMS128K8C-120DEMA vs PUMA2S1000LM-020 |
DPS3232V-45C | SRAM Module, 128KX8, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | WMS128K8C-120DEMA vs DPS3232V-45C |
WS32K32N-70H1MA | SRAM Module, 128KX8, 70ns, CMOS, CHIP66, | White Microelectronics | WMS128K8C-120DEMA vs WS32K32N-70H1MA |