Part Details for WMS128K8-85FEIA by White Electronic Designs Corp
Overview of WMS128K8-85FEIA by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8-85FEIA
WMS128K8-85FEIA CAD Models
WMS128K8-85FEIA Part Data Attributes
|
WMS128K8-85FEIA
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WMS128K8-85FEIA
White Electronic Designs Corp
Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CERAMIC, FP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.83 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.41 mm |
Alternate Parts for WMS128K8-85FEIA
This table gives cross-reference parts and alternative options found for WMS128K8-85FEIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8-85FEIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM8128GLM-85 | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, DFP-32 | APTA Group Inc | WMS128K8-85FEIA vs MSM8128GLM-85 |
5962-8959815MTA | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, | Electronic Designs Inc | WMS128K8-85FEIA vs 5962-8959815MTA |
WMS128K8-85FEMA | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32 | White Electronic Designs Corp | WMS128K8-85FEIA vs WMS128K8-85FEMA |
5962-8959815MTA | Standard SRAM, 128KX8, 85ns, CMOS, FP-32 | Mercury Systems Inc | WMS128K8-85FEIA vs 5962-8959815MTA |
MSM8128GLMB-85 | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, DFP-32 | APTA Group Inc | WMS128K8-85FEIA vs MSM8128GLMB-85 |
P4C1024-85FSM | Standard SRAM, 128KX8, 85ns, CMOS, FLATPACK-32 | Pyramid Semiconductor Corporation | WMS128K8-85FEIA vs P4C1024-85FSM |
5962-8959832MTX | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, | Electronic Designs Inc | WMS128K8-85FEIA vs 5962-8959832MTX |
5962-8959815MTX | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32 | Matra MHS | WMS128K8-85FEIA vs 5962-8959815MTX |
5962-8959815MTA | Standard SRAM, 128KX8, 85ns, CMOS, FP-32 | Micross Components | WMS128K8-85FEIA vs 5962-8959815MTA |
MSM8128GXL-85 | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, DFP-32 | APTA Group Inc | WMS128K8-85FEIA vs MSM8128GXL-85 |