There are no models available for this part yet.
Overview of WMO2S-51RJA1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WMO2S-51RJA1 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 28 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0334 | Buy Now |
CAD Models for WMO2S-51RJA1 by TT Electronics Resistors
Part Data Attributes for WMO2S-51RJA1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
12 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
Tin (Sn) - hot dipped
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for WMO2S-51RJA1
This table gives cross-reference parts and alternative options found for WMO2S-51RJA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMO2S-51RJA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282-51/REEL-RC | Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | WMO2S-51RJA1 vs 282-51/REEL-RC |
MOR02SJ0510B00 | Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | WMO2S-51RJA1 vs MOR02SJ0510B00 |
WMO2S-51RJA1 | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 51ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | WMO2S-51RJA1 vs WMO2S-51RJA1 |
ROX2SJ51R | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 51ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | WMO2S-51RJA1 vs ROX2SJ51R |
282-51-RC | Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | WMO2S-51RJA1 vs 282-51-RC |