Part Details for WMF6P47J by Cornell Dubilier Electronics Inc
Overview of WMF6P47J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for WMF6P47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, FILM/FOIL, POLYESTER, 630 V, 0.47 uF, THROUGH HOLE MOUNT | 2 |
|
Buy Now |
Part Details for WMF6P47J
WMF6P47J CAD Models
WMF6P47J Part Data Attributes
|
WMF6P47J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF6P47J
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for WMF6P47J
This table gives cross-reference parts and alternative options found for WMF6P47J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF6P47J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150474J630RF2 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | WMF6P47J vs 150474J630RF2 |
AREM47463JUPMZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | WMF6P47J vs AREM47463JUPMZZ |
AREM47463KUPM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | WMF6P47J vs AREM47463KUPM |
SG254K0474J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | WMF6P47J vs SG254K0474J-- |
AREM47463JUPO | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | WMF6P47J vs AREM47463JUPO |
AREM47463JUPNZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | WMF6P47J vs AREM47463JUPNZZ |
AREM47463JUPM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | WMF6P47J vs AREM47463JUPM |
MMWA6P47J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | WMF6P47J vs MMWA6P47J |
AREM47463KUPK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | WMF6P47J vs AREM47463KUPK |
AREM47463JUPOZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | WMF6P47J vs AREM47463JUPOZZ |