WMF6P15K
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED

Overview of WMF6P15K by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for WMF6P15K by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Capacitor, Mylar, 150nf, 600V, 10±% 15
  • 1 $10.0500
  • 2 $6.7000
  • 5 $5.0250
$5.0250 / $10.0500 Buy Now

CAD Models for WMF6P15K by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WMF6P15K by Cornell Dubilier Electronics Inc

WMF6P15K
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Tape and Reel Packaging
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
600 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. WMF6P15K
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WMF6P15K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WMF6P15K by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of WMF6P15K would you like to use for your alert(s)?
  • Please alert me when WMF6P15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WMF6P15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WMF6P15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WMF6P15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WMF6P15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WMF6P15K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: