Part Details for WME128K8X-150DEQ by Microsemi Corporation
Overview of WME128K8X-150DEQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WME128K8X-150DEQ
WME128K8X-150DEQ CAD Models
WME128K8X-150DEQ Part Data Attributes
|
WME128K8X-150DEQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WME128K8X-150DEQ
Microsemi Corporation
EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e4 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.96 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Width | 11.23 mm |
Alternate Parts for WME128K8X-150DEQ
This table gives cross-reference parts and alternative options found for WME128K8X-150DEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WME128K8X-150DEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WME128K8-150DEI | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WME128K8X-150DEQ vs WME128K8-150DEI |
AS58C1001DCJ-15/XT | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, SOJ-32 | Micross Components | WME128K8X-150DEQ vs AS58C1001DCJ-15/XT |
WME128K8X-150DEC | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8X-150DEQ vs WME128K8X-150DEC |
WME128K8-150DECA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8X-150DEQ vs WME128K8-150DECA |
WME128K8-150DEM | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8X-150DEQ vs WME128K8-150DEM |
WME128K8-150DECE | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8X-150DEQ vs WME128K8-150DECE |
WME128K8-150DEMEA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WME128K8X-150DEQ vs WME128K8-150DEMEA |
WME128K8-150DEIE | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WME128K8X-150DEQ vs WME128K8-150DEIE |
WME128K8X-150DEI | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8X-150DEQ vs WME128K8X-150DEI |
5962-9679604HXC | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, DSO 32 | Microsemi Corporation | WME128K8X-150DEQ vs 5962-9679604HXC |