WME-2X22-T-6-5
Win Win Precision Industrial Co Ltd
Description: Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug

Overview of WME-2X22-T-6-5 by Win Win Precision Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
66987-022LF Amphenol Communications Solutions Berg Duflex Housing, single row, 2x22 Position.
QS32X2245Q2G Renesas Electronics Corporation High-Speed CMOS QuickSwitch Double Width Bus Switch
QS32X2245Q2G8 Renesas Electronics Corporation High-Speed CMOS QuickSwitch Double Width Bus Switch

CAD Models for WME-2X22-T-6-5 by Win Win Precision Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WME-2X22-T-6-5 by Win Win Precision Industrial Co Ltd

WME-2X22-T-6-5
Win Win Precision Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code
unknown
Additional Feature
NONE
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.201 inch
Body Depth
0.236 inch
Body Length
1.109 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
44
Want to compare parts?
  1. WME-2X22-T-6-5
    Win Win Precision Industrial Co Ltd
    Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
    VS

Alternate Parts for WME-2X22-T-6-5

This table gives cross-reference parts and alternative options found for WME-2X22-T-6-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WME-2X22-T-6-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WME-2X22-R-6-5 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Win Win Precision Industrial Co Ltd WME-2X22-T-6-5 vs WME-2X22-R-6-5
WME-2X22-R-4-5 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Win Win Precision Industrial Co Ltd WME-2X22-T-6-5 vs WME-2X22-R-4-5
WME-2X22-T-3-5 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Win Win Precision Industrial Co Ltd WME-2X22-T-6-5 vs WME-2X22-T-3-5
WME-2X22-M-4-5 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Win Win Precision Industrial Co Ltd WME-2X22-T-6-5 vs WME-2X22-M-4-5
WME-2X22-O-3-5 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Win Win Precision Industrial Co Ltd WME-2X22-T-6-5 vs WME-2X22-O-3-5
WME-2X22-M-3-5 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Win Win Precision Industrial Co Ltd WME-2X22-T-6-5 vs WME-2X22-M-3-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WME-2X22-T-6-5 by Win Win Precision Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WME-2X22-T-6-5 by Win Win Precision Industrial Co Ltd

Select Manufacturer
Which Manufacturer of WME-2X22-T-6-5 would you like to use for your alert(s)?
  • Please alert me when WME-2X22-T-6-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WME-2X22-T-6-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WME-2X22-T-6-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WME-2X22-T-6-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WME-2X22-T-6-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WME-2X22-T-6-5 by Win Win Precision Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: