Part Details for WM7216IMSE/RV by Cirrus Logic
Overview of WM7216IMSE/RV by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM7216IMSE/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 149 |
|
RFQ |
Part Details for WM7216IMSE/RV
WM7216IMSE/RV CAD Models
WM7216IMSE/RV Part Data Attributes
|
WM7216IMSE/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM7216IMSE/RV
Cirrus Logic
Consumer Circuit, CMOS, 4 X 3 MM, 1 MM HEIGHT, 0.85 MM PITCH, HALOGEN AND LEAD FREE, LGA-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 4 X 3 MM, 1 MM HEIGHT, 0.85 MM PITCH, HALOGEN AND LEAD FREE, LGA-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-N5 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TLGA | |
Package Equivalence Code | LGA5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.85 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |