Part Details for WM7211IMSE/RV by Wolfson Microelectronics
Overview of WM7211IMSE/RV by Wolfson Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for WM7211IMSE/RV
WM7211IMSE/RV CAD Models
WM7211IMSE/RV Part Data Attributes
|
WM7211IMSE/RV
Wolfson Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WM7211IMSE/RV
Wolfson Microelectronics
Consumer Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSON MICROELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA5(UNSPEC) | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |