Part Details for WM7132PIMS/RV by Cirrus Logic
Overview of WM7132PIMS/RV by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WM7132PIMS/RV
WM7132PIMS/RV CAD Models
WM7132PIMS/RV Part Data Attributes
|
WM7132PIMS/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM7132PIMS/RV
Cirrus Logic
Consumer Circuit, CMOS, 3.76 X 3 MM, 1.10 MM HEIGHT, 0.97 MM PITCH, HALOGEN AND LEAD FREE, LGA-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TLGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-B6 | |
Length | 3.76 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.965 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |