Part Details for WM7121DIMS/V by Cirrus Logic
Overview of WM7121DIMS/V by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for WM7121DIMS/V
WM7121DIMS/V CAD Models
WM7121DIMS/V Part Data Attributes
|
WM7121DIMS/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM7121DIMS/V
Cirrus Logic
Consumer Circuit, CMOS, 3.76 X 2.95 MM, 1.10 MM HEIGHT, HALOGEN AND LEAD FREE, LGA-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TLGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-B4 | |
Length | 3.76 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 2.46 mm | |
Terminal Position | BOTTOM | |
Width | 2.95 mm |