WM04B1050DTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of WM04B1050DTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for WM04B1050DTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WM04B1050DTLQ by Walsin Technology Corporation

WM04B1050DTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, RATED AC VOLTAGE (V): 200
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
105 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. WM04B1050DTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for WM04B1050DTLQ

This table gives cross-reference parts and alternative options found for WM04B1050DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WM04B1050DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFR0204VD1050DTRF Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT NIC Components Corp WM04B1050DTLQ vs NFR0204VD1050DTRF
MELFC0204-TC-1050DT Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF VENKEL LTD WM04B1050DTLQ vs MELFC0204-TC-1050DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WM04B1050DTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WM04B1050DTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WM04B1050DTLQ would you like to use for your alert(s)?
  • Please alert me when WM04B1050DTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WM04B1050DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WM04B1050DTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WM04B1050DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WM04B1050DTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WM04B1050DTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: