There are no models available for this part yet.
Overview of WM02P06H by Cyg Wayon Circuit Protection Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WM02P06H by Cyg Wayon Circuit Protection Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM02P06H-CYG
|
TME | Transistor: P-MOSFET, unipolar, SOT723, ESD Min Qty: 1 | 0 |
|
$0.0203 / $0.3210 | RFQ |
CAD Models for WM02P06H by Cyg Wayon Circuit Protection Co Ltd
Part Data Attributes for WM02P06H by Cyg Wayon Circuit Protection Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WAYON ELECTRONICS CO LTD
|
Package Description
|
SOT-723, 3 PIN
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
0.66 A
|
Drain-source On Resistance-Max
|
0.52 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
9 pF
|
JESD-30 Code
|
R-PDSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|