Part Details for WLPN303015M180PB by Walsin Technology Corporation
Overview of WLPN303015M180PB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLPN303015M180PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WLPN303015M180PB
|
TME | Inductor: wire, SMD, 18uH, 590mA, 0.559Ω, ±20%, 3x3x1.5mm Min Qty: 10 | 610 |
|
$0.0569 / $0.1239 | Buy Now |
Part Details for WLPN303015M180PB
WLPN303015M180PB CAD Models
WLPN303015M180PB Part Data Attributes
|
WLPN303015M180PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLPN303015M180PB
Walsin Technology Corporation
General Purpose Inductor, 18uH, 20%, 1 Element, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.559 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for WLPN303015M180PB
This table gives cross-reference parts and alternative options found for WLPN303015M180PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLPN303015M180PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-0315FS-180M-T2 | IND 18uH 0.56A 559mΩ | Abracon Corporation | WLPN303015M180PB vs ASPI-0315FS-180M-T2 |