Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
11 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
24502BVA |
Renesas Electronics Corporation |
1024x4 CMOS RAM |
|
LTC2450IDC-1#TRMPBF |
Analog Devices |
Easy-to-Use, Ultra-Tiny 16-B D |
|
LTC2450CDC#TRMPBF |
Analog Devices |
Easy-to-Use, Ultra-Tiny 16-B D |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Patch Antenna, 2.482Ghz, 5Dbi, Antenna Type:Patch, Frequency Min:-, Frequency Max:2.482Ghz, Antenna Mounting:Adhesive, Gain:5Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Svhc:No Rohs Compliant: Yes |Taoglas WLP.2450.25.4.A.02
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$7.7400
|
Buy Now
|
|
|
DigiKey
|
RF ANT 2.4GHZ CER PATCH PIN ADH
Min Qty:
1
Lead time:
11 Weeks
Container:
Tray
|
260 In Stock
|
|
$5.9200
|
Buy Now
|
|
DISTI #
WLP.2450.25.4.A.02
|
Avnet Americas
|
2.4GHZ BLUETOOTH-WLAN-ZIGBEE PATCH ANTENNA 25254MM - Trays (Alt: WLP.2450.25.4.A.02)
RoHS:
Not Compliant
Min Qty:
100
Package Multiple:
100
Lead time:
13 Weeks, 5 Days
Container:
Tray
|
0
|
|
|
RFQ
|
|
DISTI #
960-WLP2450254A02
|
Mouser Electronics
|
Antennas WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna
RoHS:
Compliant
|
1141
|
|
$5.9200
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
12 Weeks
|
0
|
|
$5.7900
|
Buy Now
|
|
|
Onlinecomponents.com
|
WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna
RoHS:
Compliant
|
100 In Stock
|
-
5
$8.6800
-
25
$7.1400
-
50
$7.0300
-
100
$6.8400
-
300
$6.3200
-
500
$6.2200
-
1,000
$6.1300
-
2,500
$5.9400
|
$5.9400 / $8.6800
|
Buy Now
|
|
|
Richardson RFPD
|
ANTENNA UNIT
RoHS:
Compliant
Min Qty:
100
|
0
|
|
$6.0800
|
Buy Now
|
|
DISTI #
000000000007168973
|
Sager
|
WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna
Min Qty:
1
|
0
|
|
$5.6900 / $5.9200
|
Buy Now
|
|
DISTI #
WLP.2450.25.4.A.02
|
EBV Elektronik
|
2.4GHZ BLUETOOTH-WLAN-ZIGBEE PATCH ANTENNA 25254MM (Alt: WLP.2450.25.4.A.02)
RoHS:
Compliant
Min Qty:
100
Package Multiple:
100
Lead time:
9 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna
RoHS:
Compliant
|
100 In Stock
|
-
5
$8.6800
-
25
$7.1400
-
50
$7.0300
-
100
$6.8400
-
300
$6.3200
-
500
$6.2200
-
1,000
$6.1300
-
2,500
$5.9400
|
$5.9400 / $8.6800
|
Buy Now
|
|
|
Symmetry Electronics
|
WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna
Min Qty:
1
|
0
|
|
$5.9100
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TS 16949, ANTENNA GAIN IS -1.0 DBI
|
|
|
BLUETOOTH/ISM/WIRELESS/ZIGBEE
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Taoglas Antenna Solutions
ANTENNA 2.45GHZ PATCH
VS
-