Part Details for WLFW2520Z0KR68PB by Walsin Technology Corporation
Overview of WLFW2520Z0KR68PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for WLFW2520Z0KR68PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLFW2520Z0KR68PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 0.68UH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1173 | Buy Now |
DISTI #
791-WLFW2520Z0KR68PB
|
Mouser Electronics | RF Inductors - SMD Ferrite Chip Wire Ind2520(1008) 0.68uH +/-10% RoHS: Compliant | 0 |
|
$0.1000 / $0.3100 | Order Now |
Part Details for WLFW2520Z0KR68PB
WLFW2520Z0KR68PB CAD Models
WLFW2520Z0KR68PB Part Data Attributes
|
WLFW2520Z0KR68PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLFW2520Z0KR68PB
Walsin Technology Corporation
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.83 mm | |
Package Length | 2.7 mm | |
Package Style | SMT | |
Package Width | 2.59 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 50MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |