Part Details for WLFM2012Z0M1R5PB by Walsin Technology Corporation
Overview of WLFM2012Z0M1R5PB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLFM2012Z0M1R5PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WLFM2012Z0M1R5PB
|
Mouser Electronics | RF Inductors - SMD Multi-Layer Power 2012(0805) 1.5uH 20% RoHS: Compliant | 0 |
|
$0.0380 / $0.1300 | Order Now |
Part Details for WLFM2012Z0M1R5PB
WLFM2012Z0M1R5PB CAD Models
WLFM2012Z0M1R5PB Part Data Attributes
|
WLFM2012Z0M1R5PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLFM2012Z0M1R5PB
Walsin Technology Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for WLFM2012Z0M1R5PB
This table gives cross-reference parts and alternative options found for WLFM2012Z0M1R5PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLFM2012Z0M1R5PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKP2012N1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | TAIYO YUDEN | WLFM2012Z0M1R5PB vs CKP2012N1R5M |