There are no models available for this part yet.
Overview of WLCW1608HQJR21PB by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WLCW1608HQJR21PB by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WLCW1608HQJR21PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 210NH 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0601 | Buy Now | |
DISTI #
791-WLCW1608HQJR21PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0603 210nH,J,48Q,0.28A RoHS: Compliant | 0 |
|
$0.0490 / $0.1600 | Order Now |
CAD Models for WLCW1608HQJR21PB by Walsin Technology Corporation
Part Data Attributes for WLCW1608HQJR21PB by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
2 Ω
|
Inductance-Nom (L)
|
0.21 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.9 mm
|
Package Length
|
1.7 mm
|
Package Style
|
SMT
|
Package Width
|
1.02 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
48
|
Rated Current-Max
|
0.28 A
|
Self Resonance Frequency
|
1200 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q FACTOR IS MEASURED AT: 100MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Alternate Parts for WLCW1608HQJR21PB
This table gives cross-reference parts and alternative options found for WLCW1608HQJR21PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW1608HQJR21PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HP-R21XJRW | General Purpose Inductor, | Coilcraft Inc | WLCW1608HQJR21PB vs 0603HP-R21XJRW |
0603HP-R21XJRU | General Purpose Inductor, | Coilcraft Inc | WLCW1608HQJR21PB vs 0603HP-R21XJRU |
0603HP-R21XJEU | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WLCW1608HQJR21PB vs 0603HP-R21XJEU |
0603HP-R21XJTW | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | WLCW1608HQJR21PB vs 0603HP-R21XJTW |
0603HP-R21XJTU | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | WLCW1608HQJR21PB vs 0603HP-R21XJTU |
0603HP-R21XJLU | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | WLCW1608HQJR21PB vs 0603HP-R21XJLU |